The PDZ51B115 is a surface mount zener diode with a working voltage of 5.1V and a tolerance of 2%. It has a maximum power dissipation of 400mW and a maximum reverse current of 2uA. The diode has a maximum operating temperature range of -65°C to 150°C. It is lead free and compliant with standard packaging and cut tape packaging.
NXP PDZ51B115 technical specifications.
| Height | 1.05mm |
| Impedance | 60R |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Max Reverse Current | 2uA |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 400mW |
| Reach SVHC Compliant | No |
| Tolerance | 2% |
| Width | 1.35mm |
| Working Voltage | 5.1V |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
No datasheet is available for this part.