The PEMB10 NPN transistor features a collector emitter saturation voltage of 100mV and a maximum collector current of 100mA. It operates within a temperature range of -65°C to 150°C and is designed for surface mount applications. The transistor is RoHS compliant and measures 1.7mm in length, 1.3mm in width, and 0.6mm in height.
NXP PEMB10 technical specifications.
| Collector Emitter Saturation Voltage | 100mV |
| Emitter Base Voltage (VEBO) | -10V |
| Height | 0.6mm |
| Length | 1.7mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PEMB10 to view detailed technical specifications.
No datasheet is available for this part.