
The PEMB20,115 is a PNP transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It is packaged in a surface-mount SOT-666 package and is suitable for operating temperatures between -65°C and 150°C. The transistor is lead-free and RoHS compliant, making it suitable for use in a variety of applications. Its maximum power dissipation is 300mW.
NXP PEMB20,115 technical specifications.
| Package/Case | SOT-666 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 150mV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PEMB20,115 to view detailed technical specifications.
No datasheet is available for this part.