The PEMD24,115 is a surface mount transistor available in a SOT-666 package, with a maximum collector current of 20mA and a maximum power dissipation of 300mW. It operates over a temperature range of -65°C to 150°C and is RoHS compliant. The transistor features a breakdown voltage of 50V, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-666 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 150mV |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 20mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |