The PEMH14,115 is a surface mount NPN/PNP transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It operates over a temperature range of -65°C to 150°C and has a maximum power dissipation of 300mW. The transistor is packaged in a SOT-666 case and is available in quantities of 4000 on tape and reel. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-666 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 150mV |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |