
The PEMT1,315 is a PNP transistor with a collector base voltage of 50V and a maximum collector current of 100mA. It is packaged in a SOT-666 surface mount package and has a maximum power dissipation of 300mW. The transistor operates over a temperature range of -65°C to 150°C and is RoHS compliant.
NXP PEMT1,315 technical specifications.
| Package/Case | SOT-666 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector-emitter Voltage-Max | 200mV |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PEMT1,315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.