
The PESD12VL2BT215 is a dual bidirectional Zener diode from NXP, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 200W and a maximum reverse leakage current of 50nA. The diode is packaged in a TO-236-3 surface mount package and is lead free. It provides ESD protection and has a clamping voltage of 37V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PESD12VL2BT215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 19pF |
| Package/Case | TO-236-3 |
| Clamping Voltage-Max | 37V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Breakdown Voltage | 16.7V |
| Min Breakdown Voltage | 14.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200W |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 200W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PESD12VL2BT215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
