The PESD12VS1ULT/R is a unidirectional transient voltage suppressor with a clamping voltage of 35V and a peak pulse power of 150W. It operates over a temperature range of -65°C to 150°C and can withstand a maximum surge current of 5A. This component is available in a surface mount package and is suitable for use in a variety of applications. The PESD12VS1ULT/R is manufactured by NXP and is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 35V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 5A |
| Number of Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 150W |
| Polarity | Unidirectional |
| Series | PESDxS1UL |
| Termination | SMD/SMT |
| RoHS | Compliant |