NXP PESD12VS2UT215 technical specifications.
| Package/Case | TO-236-3 |
| Clamping Voltage-Max | 35V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Breakdown Voltage | 14.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 180W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PESD12VS2UT215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
