The PESD15VL2BTT/R is a bidirectional ESD diode with a clamping voltage of 44V and a working voltage of 15V. It has a capacitance of 16pF and a leakage current of 50nA. The diode is packaged in a TO-236AB package with dimensions of 3mm in length and 1.4mm in depth. It operates over a temperature range of -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 16pF |
| Package/Case | TO-236AB |
| Clamping Voltage | 44V |
| Depth | 1.4mm |
| Direction | Bidirectional |
| Leakage Current | 50nA |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Radiation Hardening | No |
| Working Voltage | 15V |
| RoHS | Compliant |