Sign in to ask questions about the NXP PESD16VX1UL315 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PESD16VX1UL315 technical specifications.
| Capacitance | 0.98pF |
| Clamping Voltage | 34V |
| Depth | 0.62mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 1.02mm |
| Min Breakdown Voltage | 17.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 900mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 900mA |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 16V |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Working Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for NXP PESD16VX1UL315 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
