
NXP PESD1CAN215 technical specifications.
| Package/Case | SOT-23-3 |
| Clamping Voltage | 40V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Peak Pulse Power | 200W |
| Polarity | Bidirectional |
| Series | PESD1CAN |
| Termination | SMD/SMT |
| Weight | 0.001587oz |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NXP PESD1CAN215 to view detailed technical specifications.
No datasheet is available for this part.
