Diode TVS Single Bi-Dir 24V 200W 3-Pin TO-236AB T/R
Checking distributor stock and pricing after the page loads.
NXP PESD1CANTR technical specifications.
| Package/Case | SOT-23 |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Width | 1.4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.