The PESD1FLEXT/R is a dual bidirectional transient voltage suppressor from NXP, featuring a clamping voltage of 70V and a maximum surge current of 3A. It operates within a temperature range of -65°C to 150°C and is suitable for use with an operating supply voltage of 24V. The device is available in a TO-236AB package, which is suitable for surface mount technology. The PESD1FLEXT/R is compliant with RoHS regulations and is available in tape and reel packaging.
NXP PESD1FLEXT/R technical specifications.
| Package/Case | TO-236AB |
| Clamping Voltage | 70V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 3A |
| Number of Channels | 2 |
| Operating Supply Voltage | 24V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 200W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | PESD1FLEX |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.