
TVS DIODE 24VWM 70VC SOD323
Checking distributor stock and pricing after the page loads.
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 26.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 160W |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Peak Pulse Current | 3A |
| Peak Pulse Power | 160W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 24V |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
