NXP PESD24VS1UB115 technical specifications.
| Capacitance | 50pF |
| Clamping Voltage-Max | 70V |
| Current | 3A |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.65mm |
| Lead Free | Lead Free |
| Length | 1.25mm |
| Max Breakdown Voltage | 27.5V |
| Min Breakdown Voltage | 26.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 3A |
| Peak Pulse Power | 160W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 24V |
| Voltage | 24V |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PESD24VS1UB115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
