The PESD24VS1ULT/R is a unidirectional transient voltage suppressor with a clamping voltage of 70V and a maximum surge current of 3A. It operates over a temperature range of -65°C to 150°C and is available in a tape and reel packaging format with 10,000 units per package. This component is suitable for use in applications requiring protection against voltage spikes and surges, and is designed for surface mount technology (SMT) assembly.
NXP PESD24VS1ULT/R technical specifications.
| Clamping Voltage | 70V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 3A |
| Number of Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 150W |
| Polarity | Unidirectional |
| Series | PESDxS1UL |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.