
The PESD24VS5UD115 is a 5-channel unidirectional Zener diode from NXP with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum clamping voltage of 52V and a maximum breakdown voltage of 29V. The diode is packaged in a TSOP package and is designed for surface mount applications. It provides ESD protection and has a maximum reverse leakage current of 15nA. The device is lead free and is available in a tape and reel packaging format.
NXP PESD24VS5UD115 technical specifications.
| Capacitance | 70pF |
| Package/Case | TSOP |
| Clamping Voltage | 52V |
| Clamping Voltage-Max | 33V |
| Depth | 1.7mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1mm |
| Lead Free | Lead Free |
| Leakage Current | 15nA |
| Length | 3.1mm |
| Max Breakdown Voltage | 29V |
| Min Breakdown Voltage | 25.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 15nA |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of Elements | 5 |
| Number of Unidirectional Channels | 5 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4A |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 24V |
| Width | 1.7mm |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NXP PESD24VS5UD115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.