
The PESD3V3L1BA115 is a surface mount bidirectional Zener diode from NXP with a working voltage of 3.3V and a maximum operating temperature of 150°C. It has a maximum breakdown voltage of 6.9V and a minimum breakdown voltage of 5.8V. The diode is lead free and RoHS compliant, with a maximum power dissipation of 500W and a peak pulse power of 500W.
Sign in to ask questions about the NXP PESD3V3L1BA115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PESD3V3L1BA115 technical specifications.
| Capacitance | 101pF |
| Clamping Voltage-Max | 26V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 6.9V |
| Min Breakdown Voltage | 5.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500W |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 18A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Working Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for NXP PESD3V3L1BA115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
