The PESD3V3L2BTT/R is a bidirectional transient voltage suppressor with a clamping voltage of 26V and a working voltage of 3.3V. It is packaged in the TO-236AB package and has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The device has a leakage current of 2uA and a capacitance of 101pF. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
NXP PESD3V3L2BTT/R technical specifications.
| Capacitance | 101pF |
| Package/Case | TO-236AB |
| Clamping Voltage | 26V |
| Depth | 1.4mm |
| Direction | Bidirectional |
| Leakage Current | 2uA |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Radiation Hardening | No |
| Working Voltage | 3.3V |
| RoHS | Compliant |
No datasheet is available for this part.