
The PESD3V3L2UMT/R is a dual unidirectional transient voltage suppressor from NXP, packaged in a SOT-883 surface mount device. It operates over a temperature range of -65°C to 150°C and can handle a maximum surge current of 3A. The device has a clamping voltage of 13V and a peak pulse power rating of 30W. It is available in tape and reel packaging with 10,000 units per reel.
NXP PESD3V3L2UMT/R technical specifications.
| Package/Case | SOT-883 |
| Clamping Voltage | 13V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 3A |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 30W |
| Polarity | Unidirectional |
| Series | PESDxL2UM |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP PESD3V3L2UMT/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.