
The PESD3V3L4UG115 is a unidirectional Zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum clamping voltage of 8V and a maximum power dissipation of 30W. The diode is packaged in a surface mount SOT-353 package and is lead free. It is RoHS compliant and has a capacitance of 28pF.
Sign in to ask questions about the NXP PESD3V3L4UG115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PESD3V3L4UG115 technical specifications.
| Capacitance | 28pF |
| Package/Case | SOT-353 |
| Clamping Voltage-Max | 8V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 5.88V |
| Min Breakdown Voltage | 5.32V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 30W |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3A |
| Peak Pulse Power | 30W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PESD3V3L4UG115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
