Sign in to ask questions about the NXP PESD3V3L4UWT/R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PESD3V3L4UWT/R technical specifications.
| Package/Case | SOT-665 |
| Clamping Voltage | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 3A |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 30W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PESD3V3L4UWT/R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.