NXP PESD3V3L5UF115 technical specifications.
| Capacitance | 28pF |
| Package/Case | SOT-886 |
| Clamping Voltage-Max | 10V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Max Breakdown Voltage | 5.9V |
| Min Breakdown Voltage | 5.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 300uA |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of Unidirectional Channels | 5 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 2.5A |
| Peak Pulse Power | 25W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 3.3V |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PESD3V3L5UF115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
