
Diode TVS Quint Uni-Dir 3.3V 25W 6-Pin UMT T/R
Checking distributor stock and pricing after the page loads.
NXP PESD3V3L5UYT/R technical specifications.
| Package/Case | SOT-363 |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
No datasheet is available for this part.