
The PESD5V0F1BSF,315 is a surface mount bidirectional Zener diode with a minimum breakdown voltage of 6V and a maximum power dissipation of 28W. It operates within a temperature range of -55°C to 150°C. The diode has a capacitance of 0.3pF and a clamping voltage of 12.8V. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the NXP PESD5V0F1BSF,315 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PESD5V0F1BSF,315 technical specifications.
| Capacitance | 0.3pF |
| Clamping Voltage | 12.8V |
| Depth | 0.33mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 0.3mm |
| Leakage Current | 100nA |
| Length | 0.6mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 28W |
| Max Surge Current | 2.2A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.2A |
| Peak Pulse Power | 28W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 0.3mm |
| Working Voltage | 5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP PESD5V0F1BSF,315 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
