NXP PESD5V0F1USF,315 technical specifications.
| Capacitance | 0.75pF |
| Package/Case | SOD |
| Clamping Voltage | 10V |
| Depth | 0.33mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 0.3mm |
| Leakage Current | 100nA |
| Length | 0.6mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3A |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 0.3mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PESD5V0F1USF,315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
