NXP PESD5V0F5UF115 technical specifications.
| Capacitance | 0.7pF |
| Clamping Voltage | 15V |
| Depth | 1.05mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 0.5mm |
| Leakage Current | 10nA |
| Length | 1.45mm |
| Min Breakdown Voltage | 7.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of Unidirectional Channels | 5 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2A |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5.5V |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 1mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PESD5V0F5UF115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
