NXP PESD5V0L1ULD technical specifications.
| Max Breakdown Voltage | 7.2V |
| Min Breakdown Voltage | 6.4V |
| Max Power Dissipation | 42W |
| Packaging | Cut Tape |
| Peak Pulse Current | 3.5A |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PESD5V0L1ULD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.