The PESD5V0L1USF-H250 is a single Zener diode from NXP with a minimum breakdown voltage of 6V. It operates over a temperature range of -55°C to 150°C and is designed for surface mount applications. The diode has a peak pulse current of 1.2A and a peak pulse power of 11W.
Checking distributor stock and pricing after the page loads.
NXP PESD5V0L1USF-H250 technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.2A |
| Peak Pulse Power | 11W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.