
The PESD5V0L4UW115 is a unidirectional Zener diode from NXP with a maximum clamping voltage of 13V and a maximum operating temperature of 150°C. It features a low capacitance of 19pF and a high peak pulse power of 30W. The diode is packaged in a SOT-665 surface mount package and is lead free. It has a maximum reverse leakage current of 25nA and a working voltage of 5V.
NXP PESD5V0L4UW115 technical specifications.
| Capacitance | 19pF |
| Package/Case | SOT-665 |
| Clamping Voltage-Max | 13V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Breakdown Voltage | 5.88V |
| Min Breakdown Voltage | 6.46V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 25nA |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 2.5A |
| Peak Pulse Power | 30W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| Width | 1.3mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PESD5V0L4UW115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
