The PESD5V0L4UWT/R is a unidirectional transient voltage suppressor from NXP, packaged in a SOT-665 case. It can handle peak pulse power of up to 30W and has a clamping voltage of 13V. Operating temperatures range from -65°C to 150°C, and it is RoHS compliant. The device is available in tape and reel packaging with 4000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-665 |
| Clamping Voltage | 13V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 2.5A |
| Operating Supply Voltage | 5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 30W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |