
The PESD5V0L5UF115 is a unidirectional Zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 25W and a maximum surge current of 2.5A. The diode is surface mountable with a length of 1.5mm and a depth of 1.05mm. It is lead-free and has a capacitance of 19pF. The PESD5V0L5UF115 is designed for use in applications where a 5V working voltage is required, with a reverse standoff voltage of 5V and a clamping voltage of 12V.
NXP PESD5V0L5UF115 technical specifications.
| Capacitance | 19pF |
| Clamping Voltage | 12V |
| Clamping Voltage-Max | 10V |
| Depth | 1.05mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 25nA |
| Length | 1.5mm |
| Max Breakdown Voltage | 7.2V |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 25W |
| Max Surge Current | 2.5A |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of Unidirectional Channels | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.5A |
| Peak Pulse Power | 25W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| Termination | SMD/SMT |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PESD5V0L5UF115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
