
Diode TVS Quint Uni-Dir 5V 25W 6-Pin UMT T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 19pF |
| Package/Case | SOT-363 |
| Clamping Voltage | 12V |
| Direction | Unidirectional |
| Leakage Current | 25nA |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 5 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.5A |
| Peak Pulse Power | 25W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Working Voltage | 5V |
| RoHS | Compliant |