TVS Diode Arrays DIODE ARRAY ESD TAPE-13
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-505 |
| Clamping Voltage | 15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 2.5A |
| Number of Channels | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 35W |
| Polarity | Unidirectional |
| Series | PESD5V0L6US |
| Termination | SMD/SMT |
| RoHS | Compliant |