The PESD5V0L6US/T3 is a 5V unidirectional diode from NXP with a clamping voltage of 15V and a capacitance of 19pF. It is packaged in a SO case with a length of 5mm and a depth of 4mm. The diode operates between -65°C and 150°C and has a leakage current of 25nA.
Checking distributor stock and pricing after the page loads.
| Capacitance | 19pF |
| Package/Case | SO |
| Clamping Voltage | 15V |
| Depth | 4mm |
| Direction | Unidirectional |
| Leakage Current | 25nA |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Radiation Hardening | No |
| Working Voltage | 5V |
| RoHS | Compliant |