Diode TVS Single Bi-Dir 5V 130W 2-Pin UMD T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 45pF |
| Clamping Voltage | 14V |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 130W |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5.5V |
| Reverse Standoff Voltage | 5V |
| Width | 1.35mm |
| Working Voltage | 5V |
| RoHS | Compliant |