
The PESD5V0S1BLT/R is a unidirectional transient voltage suppressor from NXP with a clamping voltage of 14V and a maximum surge current of 12A. It operates over a temperature range of -65°C to 150°C and is available in a SMD/SMT package. The device is designed for surface mount applications and is supplied on tape and reel in quantities of 10000. The PESD5V0S1BLT/R is part of the PESD5V0S1BL series.
NXP PESD5V0S1BLT/R technical specifications.
| Clamping Voltage | 14V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 12A |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 130W |
| Polarity | Bidirectional |
| Series | PESD5V0S1BL |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP PESD5V0S1BLT/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.