NXP PESD5V0S1UL315 technical specifications.
| Capacitance | 200pF |
| Clamping Voltage-Max | 20V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1.02mm |
| Max Breakdown Voltage | 7.2V |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150W |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 15A |
| Peak Pulse Power | 150W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| Series | Automotive, AEC-Q101 |
| Width | 0.62mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PESD5V0S1UL315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.