NXP PESD5V0S1ULD,315 technical specifications.
| Capacitance | 200pF |
| Package/Case | SOD |
| Clamping Voltage | 20V |
| Depth | 0.6mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PESD5V0S1ULD,315 to view detailed technical specifications.
No datasheet is available for this part.