The PESD5V0U1BAT/R is a unidirectional ESD protection diode from NXP, operating over a temperature range of -65°C to 150°C. It is designed for use with 5V supply voltage and features a bidirectional polarity. The diode is available in tape and reel packaging with a quantity of 3000 units per reel.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Series | PESD5V0U1BA |
| Termination | SMD/SMT |
| RoHS | Compliant |