NXP PESD5V0U1BB115 technical specifications.
| Capacitance | 3.5pF |
| Depth | 0.85mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 0.65mm |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 1.25mm |
| Min Breakdown Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| Width | 0.85mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PESD5V0U1BB115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
