
The PESD5V0U1BL315 is a bidirectional Zener diode with a working voltage of 5V and a maximum breakdown voltage of 9.5V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode is designed for surface mount applications and has a capacitance of 3.5pF. It provides ESD protection and has a maximum reverse leakage current of 100uA.
Sign in to ask questions about the NXP PESD5V0U1BL315 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PESD5V0U1BL315 technical specifications.
| Capacitance | 3.5pF |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1.02mm |
| Max Breakdown Voltage | 9.5V |
| Min Breakdown Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| Termination | SMD/SMT |
| Width | 0.62mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PESD5V0U1BL315 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
