NXP PESD5V0U1BLT/R technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Series | PESD5V0U1BL |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP PESD5V0U1BLT/R to view detailed technical specifications.
No datasheet is available for this part.