
ESD Suppressor TVS 30KV 3-Pin TO-236AB T/R
NXP PESD5V0U1UT@215 technical specifications.
| Capacitance | 1.5pF |
| Package/Case | TO-236AB |
| Clamping Voltage | 21V |
| Depth | 1.4mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Working Voltage | 5V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
