NXP PESD5V0V1BB,315 technical specifications.
| Capacitance | 13pF |
| Clamping Voltage | 12.5V |
| Depth | 0.85mm |
| Direction | Bidirectional |
| Element Configuration | Single |
| Leakage Current | 10nA |
| Length | 1.25mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PESD5V0V1BB,315 to view detailed technical specifications.
No datasheet is available for this part.