Femtofarad bidirectional ESD protection diode
Checking distributor stock and pricing after the page loads.
NXP PESD5V0X1BA,115 technical specifications.
| Capacitance | 1.3pF |
| Depth | 1.35mm |
| Direction | Bidirectional |
| Leakage Current | 100nA |
| Length | 1.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PESD5V0X1BA |
| Termination | SMD/SMT |
| Working Voltage | 5V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.