NXP PESD5V0X2UAMBYL technical specifications.
| Capacitance | 0.95pF |
| Package/Case | DFN |
| Direction | Unidirectional |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PESD5V0X2UAMBYL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.