The PESD5V2S2UTT/R is a unidirectional transient voltage suppressor from NXP, featuring a capacitance of 200pF and a clamping voltage of 20V. It is packaged in a TO-236AB surface mount package with a length of 3mm and a depth of 1.4mm. The device operates over a temperature range of -65°C to 150°C and has a peak pulse power rating of 260W. It is designed to protect electronic circuits from voltage spikes and transients.
NXP PESD5V2S2UTT/R technical specifications.
| Capacitance | 200pF |
| Package/Case | TO-236AB |
| Clamping Voltage | 20V |
| Depth | 1.4mm |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Peak Pulse Current | 15A |
| Peak Pulse Power | 260W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5.2V |
| Working Voltage | 5.2V |
| RoHS | Compliant |
No datasheet is available for this part.