Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PESD5Z33115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 172pF |
| Clamping Voltage-Max | 10V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 5V |
| Min Breakdown Voltage | 5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 260W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 20A |
| Peak Pulse Power | 260W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for NXP PESD5Z33115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
